Slate 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-05-S6-D

DigiKey Part Number
0500798000-05-S6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-05-S6-D
Description
5" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,03500 Kč150,35 Kč
3013,22867 Kč396,86 Kč
5012,49800 Kč624,90 Kč
10011,60560 Kč1 160,56 Kč
25010,58720 Kč2 646,80 Kč
5009,91988 Kč4 959,94 Kč
1 0009,33214 Kč9 332,14 Kč
2 5008,66067 Kč21 651,67 Kč
5 0008,22261 Kč41 113,05 Kč
Manufacturers Standard Package
Unit Price without VAT:15,03500 Kč
Unit Price with VAT:18,19235 Kč
Alternate Color
5" PRE-CRIMP 1853 BLACK
In-Stock: 1650
Unit Price: 13,83800 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 839
Unit Price: 13,83800 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 15,03500 Kč
5" PRE-CRIMP 1853 GREEN
In-Stock: 230
Unit Price: 15,03500 Kč
5" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 15,03500 Kč
Alternate Length
2" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 13,75400 Kč
3" PRE-CRIMP 1853 SLATE
In-Stock: 480
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 SLATE
In-Stock: 500
Unit Price: 14,61500 Kč
6" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,45500 Kč
8" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 16,31500 Kč