



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,17400 Kč | 141,74 Kč |
| 30 | 12,46567 Kč | 373,97 Kč |
| 50 | 11,77560 Kč | 588,78 Kč |
| 100 | 10,93160 Kč | 1 093,16 Kč |
| 250 | 9,96648 Kč | 2 491,62 Kč |
| 500 | 9,33530 Kč | 4 667,65 Kč |
| 1 000 | 8,77821 Kč | 8 778,21 Kč |
| 2 500 | 8,14227 Kč | 20 355,67 Kč |
| 5 000 | 7,72735 Kč | 38 636,75 Kč |
| Unit Price without VAT: | 14,17400 Kč |
|---|---|
| Unit Price with VAT: | 17,15054 Kč |
















