



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,66700 Kč | 106,67 Kč |
| 30 | 9,86900 Kč | 296,07 Kč |
| 50 | 9,52040 Kč | 476,02 Kč |
| 100 | 9,06690 Kč | 906,69 Kč |
| 250 | 8,49748 Kč | 2 124,37 Kč |
| 500 | 8,09178 Kč | 4 045,89 Kč |
| 1 000 | 7,70522 Kč | 7 705,22 Kč |
| 2 500 | 7,22256 Kč | 18 056,40 Kč |
| 5 000 | 6,87789 Kč | 34 389,45 Kč |
| Unit Price without VAT: | 10,66700 Kč |
|---|---|
| Unit Price with VAT: | 12,90707 Kč |












