



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,17900 Kč | 121,79 Kč |
| 30 | 10,68800 Kč | 320,64 Kč |
| 50 | 10,09160 Kč | 504,58 Kč |
| 100 | 9,36090 Kč | 936,09 Kč |
| 250 | 8,52184 Kč | 2 130,46 Kč |
| 500 | 7,97378 Kč | 3 986,89 Kč |
| 1 000 | 7,49020 Kč | 7 490,20 Kč |
| 2 500 | 6,93774 Kč | 17 344,35 Kč |
| 5 000 | 6,57729 Kč | 32 886,45 Kč |
| Unit Price without VAT: | 12,17900 Kč |
|---|---|
| Unit Price with VAT: | 14,73659 Kč |











