Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-R6

DigiKey Part Number
0500798000-04-R6-ND
Manufacturer
Manufacturer Product Number
0500798000-04-R6
Description
4" PRE-CRIMP 1853 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,08700 Kč110,87 Kč
3010,26100 Kč307,83 Kč
509,89840 Kč494,92 Kč
1009,42390 Kč942,39 Kč
2508,83344 Kč2 208,36 Kč
5008,41096 Kč4 205,48 Kč
1 0008,00927 Kč8 009,27 Kč
2 5007,50754 Kč18 768,85 Kč
5 0007,14932 Kč35 746,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,08700 Kč
Unit Price with VAT:13,41527 Kč
Alternate Color
4" PRE-CRIMP 1853 BLACK
In-Stock: 423
Unit Price: 11,08700 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 560
Unit Price: 12,17900 Kč
Alternate Length
2" PRE-CRIMP 1853 RED
In-Stock: 1877
Unit Price: 10,24700 Kč
3" PRE-CRIMP 1853 RED
In-Stock: 1890
Unit Price: 10,66700 Kč
5" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 11,50700 Kč
6" PRE-CRIMP 1853 RED
In-Stock: 1181
Unit Price: 11,92700 Kč
8" PRE-CRIMP 1853 RED
In-Stock: 920
Unit Price: 12,76700 Kč
Assembly Component