



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,50700 Kč | 115,07 Kč |
| 30 | 10,65300 Kč | 319,59 Kč |
| 50 | 10,27220 Kč | 513,61 Kč |
| 100 | 9,78090 Kč | 978,09 Kč |
| 250 | 9,16688 Kč | 2 291,72 Kč |
| 500 | 8,72928 Kč | 4 364,64 Kč |
| 1 000 | 8,31206 Kč | 8 312,06 Kč |
| 2 500 | 7,79160 Kč | 19 479,00 Kč |
| 5 000 | 7,41973 Kč | 37 098,65 Kč |
| Unit Price without VAT: | 11,50700 Kč |
|---|---|
| Unit Price with VAT: | 13,92347 Kč |











