Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-Y6

DigiKey Part Number
0500798000-04-Y6-ND
Manufacturer
Manufacturer Product Number
0500798000-04-Y6
Description
4" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,17900 Kč121,79 Kč
3010,68800 Kč320,64 Kč
5010,09160 Kč504,58 Kč
1009,36090 Kč936,09 Kč
2508,52184 Kč2 130,46 Kč
5007,97378 Kč3 986,89 Kč
1 0007,49020 Kč7 490,20 Kč
2 5006,93774 Kč17 344,35 Kč
5 0006,57729 Kč32 886,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,17900 Kč
Unit Price with VAT:14,73659 Kč
Alternate Color
4" PRE-CRIMP 1853 BLACK
In-Stock: 593
Unit Price: 11,08700 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 560
Unit Price: 12,17900 Kč
Alternate Length
2" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 11,29700 Kč
3" PRE-CRIMP 1853 YELLOW
In-Stock: 499
Unit Price: 10,66700 Kč
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 12,62000 Kč
6" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 11,92700 Kč
8" PRE-CRIMP 1853 YELLOW
In-Stock: 460
Unit Price: 12,76700 Kč