Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-Y6

DigiKey Part Number
0500798000-02-Y6-ND
Manufacturer
Manufacturer Product Number
0500798000-02-Y6
Description
2" PRE-CRIMP 1853 YELLOW
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,29700 Kč112,97 Kč
309,91100 Kč297,33 Kč
509,34840 Kč467,42 Kč
1008,66800 Kč866,80 Kč
2507,88684 Kč1 971,71 Kč
5007,37576 Kč3 687,88 Kč
1 0006,92472 Kč6 924,72 Kč
2 5006,40960 Kč16 024,00 Kč
5 0006,07346 Kč30 367,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,29700 Kč
Unit Price with VAT:13,66937 Kč
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 425
Unit Price: 10,24700 Kč
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 11,29700 Kč
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 11,29700 Kč
2" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 11,29700 Kč
2" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 11,29700 Kč
Alternate Length
3" PRE-CRIMP 1853 YELLOW
In-Stock: 499
Unit Price: 10,66700 Kč
4" PRE-CRIMP 1853 YELLOW
In-Stock: 370
Unit Price: 12,17900 Kč
5" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 12,62000 Kč
6" PRE-CRIMP 1853 YELLOW
In-Stock: 0
Unit Price: 11,92700 Kč
8" PRE-CRIMP 1853 YELLOW
In-Stock: 180
Unit Price: 12,76700 Kč
Assembly Component