Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-04-L6

DigiKey Part Number
0500798000-04-L6-ND
Manufacturer
Manufacturer Product Number
0500798000-04-L6
Description
4" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,17900 Kč121,79 Kč
3010,68800 Kč320,64 Kč
5010,09160 Kč504,58 Kč
1009,36090 Kč936,09 Kč
2508,52184 Kč2 130,46 Kč
5007,97378 Kč3 986,89 Kč
1 0007,49020 Kč7 490,20 Kč
2 5006,93774 Kč17 344,35 Kč
5 0006,57729 Kč32 886,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,17900 Kč
Unit Price with VAT:14,73659 Kč
Alternate Color
4" PRE-CRIMP 1853 BLACK
In-Stock: 423
Unit Price: 11,08700 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 ORANGE
In-Stock: 560
Unit Price: 12,17900 Kč
4" PRE-CRIMP 1853 RED
In-Stock: 410
Unit Price: 11,08700 Kč
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 11,29700 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 589
Unit Price: 10,66700 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,62000 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 11,92700 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 925
Unit Price: 12,76700 Kč
Assembly Component