



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,76700 Kč | 127,67 Kč |
| 30 | 11,80800 Kč | 354,24 Kč |
| 50 | 11,38940 Kč | 569,47 Kč |
| 100 | 10,84340 Kč | 1 084,34 Kč |
| 250 | 10,16304 Kč | 2 540,76 Kč |
| 500 | 9,67714 Kč | 4 838,57 Kč |
| 1 000 | 9,21497 Kč | 9 214,97 Kč |
| 2 500 | 8,63790 Kč | 21 594,75 Kč |
| 5 000 | 8,22567 Kč | 41 128,35 Kč |
| Unit Price without VAT: | 12,76700 Kč |
|---|---|
| Unit Price with VAT: | 15,44807 Kč |















