Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-06-L6

DigiKey Part Number
0500798000-06-L6-ND
Manufacturer
Manufacturer Product Number
0500798000-06-L6
Description
6" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
6.00" (152.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,92700 Kč119,27 Kč
3011,03800 Kč331,14 Kč
5010,64600 Kč532,30 Kč
10010,13570 Kč1 013,57 Kč
2509,50032 Kč2 375,08 Kč
5009,04594 Kč4 522,97 Kč
1 0008,61401 Kč8 614,01 Kč
2 5008,07457 Kč20 186,42 Kč
5 0007,68926 Kč38 446,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,92700 Kč
Unit Price with VAT:14,43167 Kč
Alternate Color
6" PRE-CRIMP 1853 BLACK
In-Stock: 510
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 200
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 11,92700 Kč
6" PRE-CRIMP 1853 RED
In-Stock: 1181
Unit Price: 11,92700 Kč
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 11,29700 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 589
Unit Price: 10,66700 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,17900 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,62000 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 925
Unit Price: 12,76700 Kč
Assembly Component