



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,92700 Kč | 119,27 Kč |
| 30 | 11,03800 Kč | 331,14 Kč |
| 50 | 10,64600 Kč | 532,30 Kč |
| 100 | 10,13570 Kč | 1 013,57 Kč |
| 250 | 9,50032 Kč | 2 375,08 Kč |
| 500 | 9,04594 Kč | 4 522,97 Kč |
| 1 000 | 8,61401 Kč | 8 614,01 Kč |
| 2 500 | 8,07457 Kč | 20 186,42 Kč |
| 5 000 | 7,68926 Kč | 38 446,30 Kč |
| Unit Price without VAT: | 11,92700 Kč |
|---|---|
| Unit Price with VAT: | 14,43167 Kč |












