Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-03-N6

DigiKey Part Number
0500798000-03-N6-ND
Manufacturer
Manufacturer Product Number
0500798000-03-N6
Description
3" PRE-CRIMP 1853 BROWN
Customer Reference
Detailed Description
Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,73800 Kč117,38 Kč
3010,30300 Kč309,09 Kč
509,72200 Kč486,10 Kč
1009,01440 Kč901,44 Kč
2508,20516 Kč2 051,29 Kč
5007,67518 Kč3 837,59 Kč
1 0007,20798 Kč7 207,98 Kč
2 5006,67409 Kč16 685,22 Kč
5 0006,32573 Kč31 628,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,73800 Kč
Unit Price with VAT:14,20298 Kč
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 570
Unit Price: 10,66700 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 589
Unit Price: 10,66700 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 10,66700 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 660
Unit Price: 10,66700 Kč
3" PRE-CRIMP 1853 RED
In-Stock: 1890
Unit Price: 10,66700 Kč
Alternate Length
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 11,29700 Kč
4" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,17900 Kč
5" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 12,62000 Kč
6" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 11,92700 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 239
Unit Price: 12,76700 Kč
Assembly Component