White 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-W6

DigiKey Part Number
0500798000-08-W6-ND
Manufacturer
Manufacturer Product Number
0500798000-08-W6
Description
8" PRE-CRIMP 1853 WHITE
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 221
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,76700 Kč127,67 Kč
3011,80800 Kč354,24 Kč
5011,38940 Kč569,47 Kč
10010,84340 Kč1 084,34 Kč
25010,16304 Kč2 540,76 Kč
5009,67714 Kč4 838,57 Kč
1 0009,21497 Kč9 214,97 Kč
2 5008,63790 Kč21 594,75 Kč
5 0008,22567 Kč41 128,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,76700 Kč
Unit Price with VAT:15,44807 Kč
Alternate Color
8" PRE-CRIMP 1853 BLACK
In-Stock: 40
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 925
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 239
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 GREEN
In-Stock: 310
Unit Price: 12,76700 Kč
8" PRE-CRIMP 1853 ORANGE
In-Stock: 450
Unit Price: 13,92200 Kč
Alternate Length
2" PRE-CRIMP 1853 WHITE
In-Stock: 218
Unit Price: 11,29700 Kč
3" PRE-CRIMP 1853 WHITE
In-Stock: 520
Unit Price: 10,66700 Kč
4" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 12,17900 Kč
5" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 12,62000 Kč
6" PRE-CRIMP 1853 WHITE
In-Stock: 0
Unit Price: 11,92700 Kč
Assembly Component