Violet 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-03-V6-D

DigiKey Part Number
0500798000-03-V6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-03-V6-D
Description
3" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,17400 Kč141,74 Kč
3012,46567 Kč373,97 Kč
5011,77560 Kč588,78 Kč
10010,93160 Kč1 093,16 Kč
2509,96648 Kč2 491,62 Kč
5009,33530 Kč4 667,65 Kč
1 0008,77821 Kč8 778,21 Kč
2 5008,14227 Kč20 355,67 Kč
5 0007,72735 Kč38 636,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,17400 Kč
Unit Price with VAT:17,15054 Kč
Alternate Color
3" PRE-CRIMP 1853 BLACK
In-Stock: 440
Unit Price: 13,01900 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 290
Unit Price: 13,01900 Kč
3" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 14,17400 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 340
Unit Price: 13,01900 Kč
3" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 14,17400 Kč
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 9
Unit Price: 12,59900 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,45500 Kč
8" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 16,31500 Kč
Assembly Component