Violet 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-V6-D

DigiKey Part Number
0500798000-02-V6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-02-V6-D
Description
2" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,59900 Kč125,99 Kč
3011,65400 Kč349,62 Kč
5011,24240 Kč562,12 Kč
10010,70480 Kč1 070,48 Kč
25010,03284 Kč2 508,21 Kč
5009,55326 Kč4 776,63 Kč
1 0009,09717 Kč9 097,17 Kč
2 5008,52746 Kč21 318,65 Kč
5 0008,12051 Kč40 602,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,59900 Kč
Unit Price with VAT:15,24479 Kč
Alternate Color
2" PRE-CRIMP 1853 BLACK
In-Stock: 16
Unit Price: 12,59900 Kč
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,59900 Kč
2" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 13,75400 Kč
2" PRE-CRIMP 1853 GREEN
In-Stock: 738
Unit Price: 12,59900 Kč
2" PRE-CRIMP 1853 ORANGE
In-Stock: 460
Unit Price: 12,59900 Kč
Alternate Length
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,17400 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,45500 Kč
8" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 16,31500 Kč
Assembly Component