Violet 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-V6-D

DigiKey Part Number
0500798000-08-V6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-08-V6-D
Description
8" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,31500 Kč163,15 Kč
3014,35567 Kč430,67 Kč
5013,56900 Kč678,45 Kč
10012,60930 Kč1 260,93 Kč
25011,51028 Kč2 877,57 Kč
50010,79130 Kč5 395,65 Kč
1 00010,15757 Kč10 157,57 Kč
2 5009,43373 Kč23 584,33 Kč
5 0008,96157 Kč44 807,85 Kč
Manufacturers Standard Package
Unit Price without VAT:16,31500 Kč
Unit Price with VAT:19,74115 Kč
Alternate Color
8" PRE-CRIMP 1853 BLACK
In-Stock: 560
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 BLUE
In-Stock: 50
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 15,07700 Kč
8" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 15,07700 Kč
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 9
Unit Price: 12,59900 Kč
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,17400 Kč
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 15,45500 Kč
Assembly Component