Slate 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-S6-D

DigiKey Part Number
0500798000-12-S6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-S6-D
Description
12" PRE-CRIMP 1853 SLATE
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,99500 Kč179,95 Kč
3015,84633 Kč475,39 Kč
5014,98420 Kč749,21 Kč
10013,93430 Kč1 393,43 Kč
25012,73068 Kč3 182,67 Kč
50011,94324 Kč5 971,62 Kč
1 00011,24947 Kč11 249,47 Kč
2 50010,45726 Kč26 143,15 Kč
5 0009,94054 Kč49 702,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,99500 Kč
Unit Price with VAT:21,77395 Kč
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 433
Unit Price: 16,69300 Kč
12" PRE-CRIMP 1853 BLUE
In-Stock: 49
Unit Price: 16,69300 Kč
12" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 17,99500 Kč
12" PRE-CRIMP 1853 GREEN
In-Stock: 1010
Unit Price: 16,69300 Kč
12" PRE-CRIMP 1853 ORANGE
In-Stock: 878
Unit Price: 16,69300 Kč
Alternate Length
2" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 13,75400 Kč
3" PRE-CRIMP 1853 SLATE
In-Stock: 480
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 SLATE
In-Stock: 500
Unit Price: 14,61500 Kč
5" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,03500 Kč
6" PRE-CRIMP 1853 SLATE
In-Stock: 0
Unit Price: 15,45500 Kč
Assembly Component