



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,99500 Kč | 179,95 Kč |
| 30 | 15,84633 Kč | 475,39 Kč |
| 50 | 14,98420 Kč | 749,21 Kč |
| 100 | 13,93430 Kč | 1 393,43 Kč |
| 250 | 12,73068 Kč | 3 182,67 Kč |
| 500 | 11,94324 Kč | 5 971,62 Kč |
| 1 000 | 11,24947 Kč | 11 249,47 Kč |
| 2 500 | 10,45726 Kč | 26 143,15 Kč |
| 5 000 | 9,94054 Kč | 49 702,70 Kč |
| Unit Price without VAT: | 17,99500 Kč |
|---|---|
| Unit Price with VAT: | 21,77395 Kč |

















