Blue 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-L6-D

DigiKey Part Number
0500798000-12-L6-D-ND
Manufacturer
Manufacturer Product Number
0500798000-12-L6-D
Description
12" PRE-CRIMP 1853 BLUE
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1016,69300 Kč166,93 Kč
3015,44767 Kč463,43 Kč
5014,89600 Kč744,80 Kč
10014,18410 Kč1 418,41 Kč
25013,29424 Kč3 323,56 Kč
50012,65970 Kč6 329,85 Kč
1 00012,05495 Kč12 054,95 Kč
2 50011,30028 Kč28 250,70 Kč
5 00010,76110 Kč53 805,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,69300 Kč
Unit Price with VAT:20,19853 Kč
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 113
Unit Price: 16,69300 Kč
12" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 17,99500 Kč
12" PRE-CRIMP 1853 GREEN
In-Stock: 1010
Unit Price: 16,69300 Kč
12" PRE-CRIMP 1853 ORANGE
In-Stock: 868
Unit Price: 16,69300 Kč
12" PRE-CRIMP 1853 RED
In-Stock: 1260
Unit Price: 16,69300 Kč
Alternate Length
2" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 12,59900 Kč
3" PRE-CRIMP 1853 BLUE
In-Stock: 290
Unit Price: 13,01900 Kč
4" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 13,41800 Kč
5" PRE-CRIMP 1853 BLUE
In-Stock: 819
Unit Price: 13,83800 Kč
6" PRE-CRIMP 1853 BLUE
In-Stock: 450
Unit Price: 14,25800 Kč
Assembly Component