
H4BBG-10112-S6 | |
|---|---|
DigiKey Part Number | H4BBG-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-S6 |
Description | JUMPER-H9991TR/1853SL/H9991TR12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,55200 Kč | 145,52 Kč |
| 30 | 13,20767 Kč | 396,23 Kč |
| 50 | 12,61980 Kč | 630,99 Kč |
| 100 | 11,86600 Kč | 1 186,60 Kč |
| 250 | 10,93912 Kč | 2 734,78 Kč |
| 500 | 10,28734 Kč | 5 143,67 Kč |
| 1 000 | 9,67399 Kč | 9 673,99 Kč |
| 2 500 | 8,91945 Kč | 22 298,62 Kč |
| 5 000 | 8,38824 Kč | 41 941,20 Kč |
| Unit Price without VAT: | 14,55200 Kč |
|---|---|
| Unit Price with VAT: | 17,60792 Kč |


