



Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,40500 Kč | 144,05 Kč |
| 30 | 13,33367 Kč | 400,01 Kč |
| 50 | 12,85920 Kč | 642,96 Kč |
| 100 | 12,24390 Kč | 1 224,39 Kč |
| 250 | 11,47668 Kč | 2 869,17 Kč |
| 500 | 10,92820 Kč | 5 464,10 Kč |
| 1 000 | 10,40640 Kč | 10 406,40 Kč |
| 2 500 | 9,75475 Kč | 24 386,88 Kč |
| 5 000 | 9,28931 Kč | 46 446,55 Kč |
| Unit Price without VAT: | 14,40500 Kč |
|---|---|
| Unit Price with VAT: | 17,43005 Kč |













