26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1853 OR001

DigiKey Part Number
1853OR001-ND
Manufacturer
Manufacturer Product Number
1853 OR001
Description
HOOK-UP STRND 26AWG ORANGE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.039" (0.99mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0007,14751 Kč7 147,51 Kč
2 0006,79538 Kč13 590,76 Kč
3 0006,59603 Kč19 788,09 Kč
5 0006,35169 Kč31 758,45 Kč
7 0006,19468 Kč43 362,76 Kč
10 0006,03170 Kč60 317,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14751 Kč
Unit Price with VAT:8,64849 Kč
Alternate Color
HOOK-UP STRAND 26AWG BLACK
In-Stock: 137
Unit Price: 7 368,83000 Kč
HOOK-UP STRAND 26AWG BLUE
In-Stock: 42
Unit Price: 7 368,83000 Kč
HOOK-UP STRND 26AWG BROWN
In-Stock: 16000
Unit Price: 7,14751 Kč
HOOK-UP STRAND 26AWG GREEN
In-Stock: 20
Unit Price: 7 368,83000 Kč
HOOK-UP STRAND 26AWG RED
In-Stock: 77
Unit Price: 7 368,83000 Kč
Alternate Length
HOOK-UP STRND 26AWG ORANGE 100'
In-Stock: 20
Unit Price: 1 659,26000 Kč