
H4BBG-10105-A6 | |
|---|---|
DigiKey Part Number | H4BBG-10105-A6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10105-A6 |
Description | JUMPER-H9991TR/1853OR/H9991TR 5" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,17900 Kč | 121,79 Kč |
| 30 | 11,03800 Kč | 331,14 Kč |
| 50 | 10,54940 Kč | 527,47 Kč |
| 100 | 9,91740 Kč | 991,74 Kč |
| 250 | 9,14252 Kč | 2 285,63 Kč |
| 500 | 8,59742 Kč | 4 298,71 Kč |
| 1 000 | 8,08486 Kč | 8 084,86 Kč |
| 2 500 | 7,45421 Kč | 18 635,52 Kč |
| 5 000 | 7,01031 Kč | 35 051,55 Kč |
| Unit Price without VAT: | 12,17900 Kč |
|---|---|
| Unit Price with VAT: | 14,73659 Kč |



