White 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10105-W6

DigiKey Part Number
H4BBG-10105-W6-ND
Manufacturer
Manufacturer Product Number
H4BBG-10105-W6
Description
JUMPER-H9991TR/1853WH/H9991TR 5"
Customer Reference
Detailed Description
White 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,17900 Kč121,79 Kč
3011,03800 Kč331,14 Kč
5010,54940 Kč527,47 Kč
1009,91740 Kč991,74 Kč
2509,14252 Kč2 285,63 Kč
5008,59742 Kč4 298,71 Kč
1 0008,08486 Kč8 084,86 Kč
2 5007,45421 Kč18 635,52 Kč
5 0007,01031 Kč35 051,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,17900 Kč
Unit Price with VAT:14,73659 Kč