4 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
DF13-4S-1.25C
DF13-4S-1.25C

DF13-4S-1.25C

DigiKey Part Number
H2181-ND
Manufacturer
Manufacturer Product Number
DF13-4S-1.25C
Description
CONN RCPT HSG 4POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-4S-1.25C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Color
Beige
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-35°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.049" (1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 952
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,79600 Kč37,96 Kč
253,55360 Kč88,84 Kč
503,38700 Kč169,35 Kč
1003,22430 Kč322,43 Kč
3002,98303 Kč894,91 Kč
5002,87722 Kč1 438,61 Kč
1 0002,73958 Kč2 739,58 Kč
2 5002,56781 Kč6 419,53 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč