
DF13-3032SCF | |
|---|---|
DigiKey Part Number | H125202TR-ND - Tape & Reel (TR) H125202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-3032SCF |
Description | CONN SOCKET 30-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF13-3032SCF Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 30-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 25 | 1,13440 Kč | 28,36 Kč |
| 50 | 1,07620 Kč | 53,81 Kč |
| 100 | 1,02610 Kč | 102,61 Kč |
| 250 | 0,96184 Kč | 240,46 Kč |
| 500 | 0,91556 Kč | 457,78 Kč |
| 1 000 | 0,87155 Kč | 871,55 Kč |
| 2 500 | 0,81687 Kč | 2 042,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,09452 Kč | 10 945,20 Kč |
| 20 000 | 1,04225 Kč | 20 845,00 Kč |
| 30 000 | 1,01285 Kč | 30 385,50 Kč |
| 50 000 | 0,97700 Kč | 48 850,00 Kč |
| 70 000 | 0,95408 Kč | 66 785,60 Kč |
| 100 000 | 0,93038 Kč | 93 038,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


















