
DF13-3032SCFA | |
|---|---|
DigiKey Part Number | H12151TR-ND - Tape & Reel (TR) H12151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-3032SCFA |
Description | CONN SOCKET 30-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 30-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF13-3032SCFA Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 30-32 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,13560 Kč | 53,39 Kč |
| 50 | 2,03140 Kč | 101,57 Kč |
| 100 | 1,93330 Kč | 193,33 Kč |
| 250 | 1,81192 Kč | 452,98 Kč |
| 500 | 1,72516 Kč | 862,58 Kč |
| 1 000 | 1,64237 Kč | 1 642,37 Kč |
| 2 500 | 1,53947 Kč | 3 848,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74604 Kč | 17 460,40 Kč |
| 20 000 | 1,66269 Kč | 33 253,80 Kč |
| 30 000 | 1,61581 Kč | 48 474,30 Kč |
| 50 000 | 1,55862 Kč | 77 931,00 Kč |
| 70 000 | 1,52209 Kč | 106 546,30 Kč |
| 100 000 | 1,48429 Kč | 148 429,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

















