
H4BBG-10106-W6 | |
|---|---|
DigiKey Part Number | H4BBG-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-W6 |
Description | JUMPER-H9991TR/1853WH/H9991TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,06100 Kč | 130,61 Kč |
| 30 | 12,07400 Kč | 362,22 Kč |
| 50 | 11,64540 Kč | 582,27 Kč |
| 100 | 11,08900 Kč | 1 108,90 Kč |
| 250 | 10,39316 Kč | 2 598,29 Kč |
| 500 | 9,89636 Kč | 4 948,18 Kč |
| 1 000 | 9,42390 Kč | 9 423,90 Kč |
| 2 500 | 8,83369 Kč | 22 084,23 Kč |
| 5 000 | 8,41218 Kč | 42 060,90 Kč |
| Unit Price without VAT: | 13,06100 Kč |
|---|---|
| Unit Price with VAT: | 15,80381 Kč |








