
H4BBG-10106-L6 | |
|---|---|
DigiKey Part Number | H4BBG-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-L6 |
Description | JUMPER-H9991TR/1853BL/H9991TR 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,51500 Kč | 125,15 Kč |
| 30 | 11,35300 Kč | 340,59 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,19870 Kč | 1 019,87 Kč |
| 250 | 9,40124 Kč | 2 350,31 Kč |
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 8,31374 Kč | 8 313,74 Kč |
| 2 500 | 7,66536 Kč | 19 163,40 Kč |
| 5 000 | 7,20882 Kč | 36 044,10 Kč |
| Unit Price without VAT: | 12,51500 Kč |
|---|---|
| Unit Price with VAT: | 15,14315 Kč |





