Yellow 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10106-Y6

DigiKey Part Number
H4BBG-10106-Y6-ND
Manufacturer
Manufacturer Product Number
H4BBG-10106-Y6
Description
JUMPER-H9991TR/1853YL/H9991TR 6"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,51500 Kč125,15 Kč
3011,35300 Kč340,59 Kč
5010,84760 Kč542,38 Kč
10010,19870 Kč1 019,87 Kč
2509,40124 Kč2 350,31 Kč
5008,84100 Kč4 420,50 Kč
1 0008,31374 Kč8 313,74 Kč
2 5007,66536 Kč19 163,40 Kč
5 0007,20882 Kč36 044,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51500 Kč
Unit Price with VAT:15,14315 Kč