Orange 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10103-A6

DigiKey Part Number
H4BBG-10103-A6-ND
Manufacturer
Manufacturer Product Number
H4BBG-10103-A6
Description
JUMPER-H9991TR/1853OR/H9991TR 3"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,48600 Kč114,86 Kč
3010,40800 Kč312,24 Kč
509,94880 Kč497,44 Kč
1009,35460 Kč935,46 Kč
2508,62344 Kč2 155,86 Kč
5008,10942 Kč4 054,71 Kč
1 0007,62584 Kč7 625,84 Kč
2 5007,03106 Kč17 577,65 Kč
5 0006,61227 Kč33 061,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,48600 Kč
Unit Price with VAT:13,89806 Kč
Assembly Component