
1853 GR001 | |
|---|---|
DigiKey Part Number | 1853GR001-ND |
Manufacturer | |
Manufacturer Product Number | 1853 GR001 |
Description | HOOK-UP STRAND 26AWG GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 7 368,83000 Kč | 7 368,83 Kč |
| 2 | 7 007,66500 Kč | 14 015,33 Kč |
| 3 | 6 803,28333 Kč | 20 409,85 Kč |
| 5 | 6 552,67800 Kč | 32 763,39 Kč |
| 7 | 6 391,76143 Kč | 44 742,33 Kč |
| 10 | 6 224,62600 Kč | 62 246,26 Kč |
| Unit Price without VAT: | 7 368,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 916,28430 Kč |













