Green 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
H3BBT-101xx-G6

H4BBT-10103-G6

DigiKey Part Number
H4BBT-10103-G6-ND
Manufacturer
Manufacturer Product Number
H4BBT-10103-G6
Description
JUMPER-H9992TR/1853GR/H9992TR 3"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,79300 Kč107,93 Kč
309,99500 Kč299,85 Kč
509,63800 Kč481,90 Kč
1009,17610 Kč917,61 Kč
2508,60080 Kč2 150,20 Kč
5008,19006 Kč4 095,03 Kč
1 0007,79866 Kč7 798,66 Kč
2 5007,31024 Kč18 275,60 Kč
5 0006,96134 Kč34 806,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,79300 Kč
Unit Price with VAT:13,05953 Kč
Assembly Component