Green 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
H3BBT-101xx-G6

H4BBT-10108-G6

DigiKey Part Number
H4BBT-10108-G6-ND
Manufacturer
Manufacturer Product Number
H4BBT-10108-G6
Description
JUMPER-H9992TR/1853GR/H9992TR 8"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,62000 Kč126,20 Kč
3011,66800 Kč350,04 Kč
5011,25500 Kč562,75 Kč
10010,71530 Kč1 071,53 Kč
25010,04292 Kč2 510,73 Kč
5009,56290 Kč4 781,45 Kč
1 0009,10620 Kč9 106,20 Kč
2 5008,53586 Kč21 339,65 Kč
5 0008,12858 Kč40 642,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,62000 Kč
Unit Price with VAT:15,27020 Kč