
H4BBT-10108-R6 | |
|---|---|
DigiKey Part Number | H4BBT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-R6 |
Description | JUMPER-H9992TR/1853RD/H9992TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,62000 Kč | 126,20 Kč |
| 30 | 11,66800 Kč | 350,04 Kč |
| 50 | 11,25500 Kč | 562,75 Kč |
| 100 | 10,71530 Kč | 1 071,53 Kč |
| 250 | 10,04292 Kč | 2 510,73 Kč |
| 500 | 9,56290 Kč | 4 781,45 Kč |
| 1 000 | 9,10620 Kč | 9 106,20 Kč |
| 2 500 | 8,53586 Kč | 21 339,65 Kč |
| 5 000 | 8,12858 Kč | 40 642,90 Kč |
| Unit Price without VAT: | 12,62000 Kč |
|---|---|
| Unit Price with VAT: | 15,27020 Kč |





