
H4BBT-10108-L6 | |
|---|---|
DigiKey Part Number | H4BBT-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-L6 |
Description | JUMPER-H9992TR/1853BL/H9992TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,09500 Kč | 120,95 Kč |
| 30 | 10,96800 Kč | 329,04 Kč |
| 50 | 10,48220 Kč | 524,11 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 250 | 9,08456 Kč | 2 271,14 Kč |
| 500 | 8,54282 Kč | 4 271,41 Kč |
| 1 000 | 8,03341 Kč | 8 033,41 Kč |
| 2 500 | 7,40684 Kč | 18 517,10 Kč |
| 5 000 | 6,96575 Kč | 34 828,75 Kč |
| Unit Price without VAT: | 12,09500 Kč |
|---|---|
| Unit Price with VAT: | 14,63495 Kč |




