Green 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBG-10106-G6

DigiKey Part Number
H4BBG-10106-G6-ND
Manufacturer
Manufacturer Product Number
H4BBG-10106-G6
Description
JUMPER-H9991TR/1853GR/H9991TR 6"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 170
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,51500 Kč125,15 Kč
3011,35300 Kč340,59 Kč
5010,84760 Kč542,38 Kč
10010,19870 Kč1 019,87 Kč
2509,40124 Kč2 350,31 Kč
5008,84100 Kč4 420,50 Kč
1 0008,31374 Kč8 313,74 Kč
2 5007,66536 Kč19 163,40 Kč
5 0007,20882 Kč36 044,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51500 Kč
Unit Price with VAT:15,14315 Kč
Assembly Component