MNG10-14R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,29247 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 710
Unit Price: 0,34000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,29247 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 551
Unit Price: 0,34000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 051
Unit Price: 0,52000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 4 448
Unit Price: 0,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 486
Unit Price: 1,24000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 246
Unit Price: 0,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 67,75000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 829
Unit Price: 0,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 28,12000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23 428
Unit Price: 0,42000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25 843
Unit Price: 0,48000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG10-14R/SX-BOTTLE

DigiKey Part Number
3M161826-ND
Manufacturer
Manufacturer Product Number
MNG10-14R/SX-BOTTLE
Description
CONN RING CIRC 10-12AWG 1/4 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.260" (32.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 671,44000 Kč1 671,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 671,44000 Kč
Unit Price with VAT:2 022,44240 Kč