
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,56800 Kč | 164,20 Kč |
| 50 | 6,25320 Kč | 312,66 Kč |
| 100 | 5,95290 Kč | 595,29 Kč |
| 250 | 5,57960 Kč | 1 394,90 Kč |
| 500 | 5,31250 Kč | 2 656,25 Kč |
| 1 000 | 5,05863 Kč | 5 058,63 Kč |
| 3 000 | 4,68115 Kč | 14 043,45 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



