RV10-14Q is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,13617 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 4 110
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,13617 Kč

Parametric Equivalent


3M
In Stock: 551
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 051
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 4 448
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 486
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 671,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 246
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 652,96000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 929
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 686,21000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23 518
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25 843
Unit Price: 11,76000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV10-14Q

DigiKey Part Number
RV10-14Q-ND
Manufacturer
Manufacturer Product Number
RV10-14Q
Description
CONN RING CIRC 10-12AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.260" (32.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Butted Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes