Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94742

DigiKey Part Number
3M160888-ND
Manufacturer
Manufacturer Product Number
94742
Description
CONN RING CIR 10-12AWG 1/4 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.260" (32.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 051
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,68800 Kč106,88 Kč
309,88300 Kč296,49 Kč
509,53300 Kč476,65 Kč
1009,07740 Kč907,74 Kč
2508,50756 Kč2 126,89 Kč
5008,10102 Kč4 050,51 Kč
1 0007,71404 Kč7 714,04 Kč
2 5007,23087 Kč18 077,17 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč