MV10-14R/SX-BOTTLE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,13617 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 710
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,13617 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 551
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 2 051
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 4 448
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 486
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 671,44000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 246
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 829
Unit Price: 19,11000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 686,21000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 23 428
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 25 843
Unit Price: 11,76000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV10-14R/SX-BOTTLE

DigiKey Part Number
3M161905-ND
Manufacturer
Manufacturer Product Number
MV10-14R/SX-BOTTLE
Description
CONN RING CIRC 10-12AWG 1/4 50PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.260" (32.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 652,96000 Kč1 652,96 Kč
101 404,97600 Kč14 049,76 Kč
251 317,07840 Kč32 926,96 Kč
501 254,28200 Kč62 714,10 Kč
1001 194,49430 Kč119 449,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 652,96000 Kč
Unit Price with VAT:2 000,08160 Kč