Connector Strain Relief For 4600 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3448-4634

DigiKey Part Number
MPSR34-ND
Manufacturer
Manufacturer Product Number
3448-4634
Description
STRAIN RELIEF 34 POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For 4600 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
3M
Number of Positions
34
Packaging
Bag
For Use With/Related Products
4600 Series
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 615
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
10103,47800 Kč1 034,78 Kč
2596,98560 Kč2 424,64 Kč
5092,35340 Kč4 617,67 Kč
10087,94170 Kč8 794,17 Kč
30081,38403 Kč24 415,21 Kč
50078,50396 Kč39 251,98 Kč
1 00074,76023 Kč74 760,23 Kč
2 50070,08486 Kč175 212,15 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč