


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,69000 Kč | 666,69 Kč |
| 10 | 514,74500 Kč | 5 147,45 Kč |
| 25 | 466,45800 Kč | 11 661,45 Kč |
| 50 | 433,85640 Kč | 21 692,82 Kč |
| 100 | 404,30810 Kč | 40 430,81 Kč |
| 250 | 369,49928 Kč | 92 374,82 Kč |
| 500 | 346,07140 Kč | 173 035,70 Kč |
| Unit Price without VAT: | 666,69000 Kč |
|---|---|
| Unit Price with VAT: | 806,69490 Kč |




