34 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Part Number Breakdown 3M 1or3

M3RRK-3440K

DigiKey Part Number
M3RRK-3440K-ND
Manufacturer
Manufacturer Product Number
M3RRK-3440K
Description
IDC CABLE - MPR34K/MC34F/MPR34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.34' (1.02m)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 095,89000 Kč1 095,89 Kč
10848,84400 Kč8 488,44 Kč
25770,48400 Kč19 262,10 Kč
50717,60660 Kč35 880,33 Kč
100669,72700 Kč66 972,70 Kč
250613,35828 Kč153 339,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 095,89000 Kč
Unit Price with VAT:1 326,02690 Kč
Alternate Length
IDC CABLE - MPR34K/MC34F/MPR34K
In-Stock: 0
Unit Price: 977,46000 Kč
Assembly Component