


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,46000 Kč | 977,46 Kč |
| 10 | 756,53700 Kč | 7 565,37 Kč |
| 25 | 686,43320 Kč | 17 160,83 Kč |
| 50 | 639,12040 Kč | 31 956,02 Kč |
| 100 | 596,26760 Kč | 59 626,76 Kč |
| 250 | 545,81192 Kč | 136 452,98 Kč |
| Unit Price without VAT: | 977,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,72660 Kč |


