4634-7300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 277
Unit Price: 272,55000 Kč
Datasheet

Similar


3M
In Stock: 206
Unit Price: 296,49000 Kč
Datasheet
34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4634-7300

DigiKey Part Number
4634-7300-ND
Manufacturer
Manufacturer Product Number
4634-7300
Description
CONN PLUG 34P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid
Datasheet
 Datasheet
EDA/CAD Models
4634-7300 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Fastening Type
Latch Lock/Eject Hooks, Long
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG, Stranded or Solid
Connector Type
Plug
Features
Closed End
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
34
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Color
Gray
Number of Rows
2
Base Product Number
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4634-60003M277MPL34K-ND272,55000 KčSimilar
4634-63003M2063M157359-ND296,49000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
280216,45339 Kč60 606,95 Kč
Unit Price without VAT:216,45339 Kč
Unit Price with VAT:261,90860 Kč