
2136-632-AL | |
|---|---|
DigiKey Part Number | 1772-2859-ND |
Manufacturer | |
Manufacturer Product Number | 2136-632-AL |
Description | HEX STANDOFF #6-32 ALUM 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 3.000" (76.20mm) |
Part Status Active | Length - Overall 3.000" (76.20mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 5 | 61,27200 Kč | 306,36 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,08280 Kč | 1 327,07 Kč |
| 50 | 50,16000 Kč | 2 508,00 Kč |
| 100 | 47,55000 Kč | 4 755,00 Kč |
| 250 | 44,51576 Kč | 11 128,94 Kč |
| 500 | 42,49744 Kč | 21 248,72 Kč |
| 1 000 | 40,68845 Kč | 40 688,45 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |











