Hex Standoff Threaded #6-32 Aluminum 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4566-632-AL

DigiKey Part Number
1772-4026-ND
Manufacturer
Manufacturer Product Number
4566-632-AL
Description
HEX STANDOFF #6-32 ALUM 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
4566-632-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
3.000" (76.20mm)
Part Status
Active
Length - Overall
3.250" (82.55mm)
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
522,55200 Kč112,76 Kč
1021,04000 Kč210,40 Kč
2519,29280 Kč482,32 Kč
5018,13800 Kč906,90 Kč
10017,10710 Kč1 710,71 Kč
25015,91060 Kč3 977,65 Kč
50015,11478 Kč7 557,39 Kč
1 00014,40274 Kč14 402,74 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč